New Product
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA107CTLSR100

DigiKey Part Number
4713-TCKIA107CTLSR100TR-ND - Tape & Reel (TR)
4713-TCKIA107CTLSR100CT-ND - Cut Tape (CT)
4713-TCKIA107CTLSR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIA107CTLSR100
Description
TANT 10% 10V 100UF C LSR 100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,63200 €6,32 €
500,49560 €24,78 €
1000,45350 €45,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38248 €191,24 €
1.0000,36053 €360,53 €
1.5000,34955 €524,33 €
2.5000,33736 €843,40 €
3.5000,33024 €1.155,84 €
5.0000,32339 €1.616,95 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €