
TCKIA107CT | |
|---|---|
DigiKey Part Number | 4713-TCKIA107CTTR-ND - Tape & Reel (TR) 4713-TCKIA107CT-ND - Cut Tape (CT) 4713-TCKIA107CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA107CT |
Description | TANT 10% 10V 100UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,36060 € | 36,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30100 € | 150,50 € |
| 1.000 | 0,28259 € | 282,59 € |
| 1.500 | 0,27336 € | 410,04 € |
| 2.500 | 0,26314 € | 657,85 € |
| 3.500 | 0,25717 € | 900,10 € |
| 5.000 | 0,25142 € | 1.257,10 € |
| 6.000 | 0,24869 € | 1.492,14 € |
| 12.000 | 0,23952 € | 2.874,24 € |
| 12.500 | 0,23904 € | 2.988,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

