
TCKIA107BTLSR400 | |
|---|---|
DigiKey Part Number | 4713-TCKIA107BTLSR400TR-ND - Tape & Reel (TR) 4713-TCKIA107BTLSR400CT-ND - Cut Tape (CT) 4713-TCKIA107BTLSR400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA107BTLSR400 |
Description | TANT 10% 10V 100UF B LSR 400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33530 € | 33,53 € |
| 500 | 0,27892 € | 139,46 € |
| 1.000 | 0,26150 € | 261,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24717 € | 494,34 € |
| 4.000 | 0,23537 € | 941,48 € |
| 6.000 | 0,22946 € | 1.376,76 € |
| 10.000 | 0,22291 € | 2.229,10 € |
| 14.000 | 0,21908 € | 3.067,12 € |
| 20.000 | 0,21540 € | 4.308,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

