New Product
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA106ATLSR3K8

DigiKey Part Number
4713-TCKIA106ATLSR3K8TR-ND - Tape & Reel (TR)
4713-TCKIA106ATLSR3K8CT-ND - Cut Tape (CT)
4713-TCKIA106ATLSR3K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIA106ATLSR3K8
Description
TANT 10% 10V 10UF A LSR 3K8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29900 €2,99 €
500,22580 €11,29 €
1000,20320 €20,32 €
5000,16504 €82,52 €
1.0000,15326 €153,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14356 €287,12 €
4.0000,13558 €542,32 €
6.0000,13158 €789,48 €
10.0000,12715 €1.271,50 €
14.0000,12456 €1.743,84 €
20.0000,12207 €2.441,40 €
24.0000,12089 €2.901,36 €
48.0000,11691 €5.611,68 €
50.0000,11670 €5.835,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €