
TCKIA106ATLSR2K5 | |
|---|---|
DigiKey Part Number | 4713-TCKIA106ATLSR2K5TR-ND - Tape & Reel (TR) 4713-TCKIA106ATLSR2K5CT-ND - Cut Tape (CT) 4713-TCKIA106ATLSR2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA106ATLSR2K5 |
Description | TANT 10% 10V 10UF A LSR 2K5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20070 € | 20,07 € |
| 500 | 0,16300 € | 81,50 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14178 € | 283,56 € |
| 4.000 | 0,13389 € | 535,56 € |
| 6.000 | 0,12995 € | 779,70 € |
| 10.000 | 0,12557 € | 1.255,70 € |
| 14.000 | 0,12301 € | 1.722,14 € |
| 20.000 | 0,12055 € | 2.411,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

