
RN12F1332CT5-25 | |
|---|---|
DigiKey Part Number | 2571-RN12F1332CT5-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN12F1332CT5-25 |
Description | RES SMD 13.3K OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN12F1332CT5-25 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

