
RN12F1102CT5-50 | |
|---|---|
DigiKey Part Number | 2571-RN12F1102CT5-50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN12F1102CT5-50 |
Description | RES SMD 11K OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN12F1102CT5-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |

