
RN10B2002CT5-25 | |
|---|---|
DigiKey Part Number | 2571-RN10B2002CT5-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN10B2002CT5-25 |
Description | THINRES 0805 .1% 20K OHM 25PPM |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03590 $ | 179,50 $ |
| 10.000 | 0,03560 $ | 356,00 $ |
| 25.000 | 0,03530 $ | 882,50 $ |
| 50.000 | 0,03500 $ | 1.750,00 $ |
| 125.000 | 0,03480 $ | 4.350,00 $ |
| Unit Price without VAT: | 0,03590 $ |
|---|---|
| Unit Price with VAT: | 0,04272 $ |

