
RN06D33R2CT5-25 | |
|---|---|
DigiKey Part Number | 2571-RN06D33R2CT5-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN06D33R2CT5-25 |
Description | THINRES 0603 .5% 33.2 OHM 25PPM |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01630 $ | 81,50 $ |
| 10.000 | 0,01490 $ | 149,00 $ |
| 25.000 | 0,01230 $ | 307,50 $ |
| 50.000 | 0,01220 $ | 610,00 $ |
| Unit Price without VAT: | 0,01630 $ |
|---|---|
| Unit Price with VAT: | 0,01940 $ |

