
RN06B6042CT5-25 | |
|---|---|
DigiKey Part Number | 2571-RN06B6042CT5-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN06B6042CT5-25 |
Description | RES 60.4K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN06B6042CT5-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |

