
RM25J751CT-U | |
|---|---|
DigiKey Part Number | 2571-RM25J751CT-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25J751CT-U |
Description | RES2512 5% 750 OHM 3W |
Customer Reference | |
Detailed Description | ±5% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 |

