
RM25J391CT | |
|---|---|
DigiKey Part Number | 2571-RM25J391CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25J391CT |
Description | RES SMD 390 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02690 $ | 107,60 $ |
| 8.000 | 0,02430 $ | 194,40 $ |
| 12.000 | 0,02350 $ | 282,00 $ |
| 28.000 | 0,02300 $ | 644,00 $ |
| Unit Price without VAT: | 0,02690 $ |
|---|---|
| Unit Price with VAT: | 0,03201 $ |

