2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM25J2R0CT

DigiKey Part Number
4713-RM25J2R0CTTR-ND - Tape & Reel (TR)
4713-RM25J2R0CT-ND - Cut Tape (CT)
4713-RM25J2R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM25J2R0CT
Description
RES2512 5% 2.0 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-072RLYAGEO2.21113-AC2512FK-072RLCT-ND0,45000 €Parametric Equivalent
AC2512JK-072RLYAGEO7.52813-AC2512JK-072RLCT-ND0,36000 €Parametric Equivalent
In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10600 €1,06 €
250,08480 €2,12 €
500,07240 €3,62 €
1000,06280 €6,28 €
2500,05308 €13,27 €
5000,04752 €23,76 €
1.0000,04310 €43,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03681 €147,24 €
8.0000,03460 €276,80 €
12.0000,03352 €402,24 €
20.0000,03235 €647,00 €
28.0000,03168 €887,04 €
40.0000,03105 €1.242,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €