
RM25F62R0CT-U | |
|---|---|
DigiKey Part Number | 4713-RM25F62R0CT-UTR-ND - Tape & Reel (TR) 4713-RM25F62R0CT-UCT-ND - Cut Tape (CT) 4713-RM25F62R0CT-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F62R0CT-U |
Description | RES2512 1% 62 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,25752 € | 64,38 € |
| 500 | 0,24158 € | 120,79 € |
| 1.000 | 0,22892 € | 228,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21884 € | 437,68 € |
| 4.000 | 0,21081 € | 843,24 € |
| 6.000 | 0,20689 € | 1.241,34 € |
| 10.000 | 0,20265 € | 2.026,50 € |
| 14.000 | 0,20022 € | 2.803,08 € |
| 20.000 | 0,19792 € | 3.958,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

