
RM25F5R10CT-U | |
|---|---|
DigiKey Part Number | 2571-RM25F5R10CT-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25F5R10CT-U |
Description | RES2512 1% 5.1 OHM 3W |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29000 $ | 580,00 $ |
| 4.000 | 0,28500 $ | 1.140,00 $ |
| 8.000 | 0,28000 $ | 2.240,00 $ |
| Unit Price without VAT: | 0,29000 $ |
|---|---|
| Unit Price with VAT: | 0,34510 $ |

