
RM25F3R90CT | |
|---|---|
DigiKey Part Number | 4713-RM25F3R90CTTR-ND - Tape & Reel (TR) 4713-RM25F3R90CT-ND - Cut Tape (CT) 4713-RM25F3R90CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F3R90CT |
Description | RES2512 1% 3.9 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07240 € | 18,10 € |
| 500 | 0,06552 € | 32,76 € |
| 1.000 | 0,06004 € | 60,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05224 € | 208,96 € |
| 8.000 | 0,04949 € | 395,92 € |
| 12.000 | 0,04815 € | 577,80 € |
| 20.000 | 0,04670 € | 934,00 € |
| 28.000 | 0,04587 € | 1.284,36 € |
| 40.000 | 0,04508 € | 1.803,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

