
RM25F2201CT-U | |
|---|---|
DigiKey Part Number | 4713-RM25F2201CT-UTR-ND - Tape & Reel (TR) 4713-RM25F2201CT-UCT-ND - Cut Tape (CT) 4713-RM25F2201CT-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F2201CT-U |
Description | RES2512 1% 2.2K OHM 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,40150 € | 40,15 € |
| 250 | 0,36720 € | 91,80 € |
| 500 | 0,34736 € | 173,68 € |
| 1.000 | 0,33154 € | 331,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31896 € | 637,92 € |
| 4.000 | 0,30895 € | 1.235,80 € |
| 6.000 | 0,30406 € | 1.824,36 € |
| 10.000 | 0,29876 € | 2.987,60 € |
| 14.000 | 0,29573 € | 4.140,22 € |
| 20.000 | 0,29286 € | 5.857,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

