
RM25F20R0CT | |
|---|---|
DigiKey Part Number | 4713-RM25F20R0CTTR-ND - Tape & Reel (TR) 4713-RM25F20R0CT-ND - Cut Tape (CT) 4713-RM25F20R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F20R0CT |
Description | RES2512 1% 20.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07440 € | 7,44 € |
| 250 | 0,06336 € | 15,84 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05205 € | 52,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04492 € | 179,68 € |
| 8.000 | 0,04240 € | 339,20 € |
| 12.000 | 0,04118 € | 494,16 € |
| 20.000 | 0,03985 € | 797,00 € |
| 28.000 | 0,03909 € | 1.094,52 € |
| 40.000 | 0,03837 € | 1.534,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

