
RM25F2000CT | |
|---|---|
DigiKey Part Number | 4713-RM25F2000CTTR-ND - Tape & Reel (TR) 4713-RM25F2000CT-ND - Cut Tape (CT) 4713-RM25F2000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F2000CT |
Description | RES2512 1% 200 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06324 € | 15,81 € |
| 500 | 0,05696 € | 28,48 € |
| 1.000 | 0,05195 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04484 € | 179,36 € |
| 8.000 | 0,04233 € | 338,64 € |
| 12.000 | 0,04111 € | 493,32 € |
| 20.000 | 0,03979 € | 795,80 € |
| 28.000 | 0,03903 € | 1.092,84 € |
| 40.000 | 0,03831 € | 1.532,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

