
RM25F18R0CT-U | |
|---|---|
DigiKey Part Number | 4713-RM25F18R0CT-UTR-ND - Tape & Reel (TR) 4713-RM25F18R0CT-UCT-ND - Cut Tape (CT) 4713-RM25F18R0CT-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F18R0CT-U |
Description | RES2512 1% 18 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F18R0CT | Cal-Chip Electronics, Inc. | 1.876 | 4713-UPR25F18R0CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,30840 € | 15,42 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,25432 € | 63,58 € |
| 500 | 0,23858 € | 119,29 € |
| 1.000 | 0,22607 € | 226,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21612 € | 432,24 € |
| 4.000 | 0,20819 € | 832,76 € |
| 6.000 | 0,20432 € | 1.225,92 € |
| 10.000 | 0,20013 € | 2.001,30 € |
| 14.000 | 0,19773 € | 2.768,22 € |
| 20.000 | 0,19546 € | 3.909,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

