
RM25F1620CT | |
|---|---|
DigiKey Part Number | 4713-RM25F1620CTTR-ND - Tape & Reel (TR) 4713-RM25F1620CT-ND - Cut Tape (CT) 4713-RM25F1620CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1620CT |
Description | RES2512 1% 162 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07300 € | 18,25 € |
| 500 | 0,06604 € | 33,02 € |
| 1.000 | 0,06052 € | 60,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05265 € | 210,60 € |
| 8.000 | 0,04989 € | 399,12 € |
| 12.000 | 0,04854 € | 582,48 € |
| 20.000 | 0,04707 € | 941,40 € |
| 28.000 | 0,04624 € | 1.294,72 € |
| 40.000 | 0,04544 € | 1.817,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

