
RM25F15R0CT | |
|---|---|
DigiKey Part Number | 4713-RM25F15R0CTTR-ND - Tape & Reel (TR) 4713-RM25F15R0CT-ND - Cut Tape (CT) 4713-RM25F15R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F15R0CT |
Description | RES2512 1% 15.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06376 € | 63,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05562 € | 222,48 € |
| 8.000 | 0,05276 € | 422,08 € |
| 12.000 | 0,05136 € | 616,32 € |
| 20.000 | 0,04985 € | 997,00 € |
| 28.000 | 0,04898 € | 1.371,44 € |
| 40.000 | 0,04816 € | 1.926,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

