
RM25F1503CT | |
|---|---|
DigiKey Part Number | 4713-RM25F1503CTTR-ND - Tape & Reel (TR) 4713-RM25F1503CT-ND - Cut Tape (CT) 4713-RM25F1503CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1503CT |
Description | RES2512 1% 150K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07020 € | 17,55 € |
| 500 | 0,06346 € | 31,73 € |
| 1.000 | 0,05809 € | 58,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05044 € | 201,76 € |
| 8.000 | 0,04774 € | 381,92 € |
| 12.000 | 0,04643 € | 557,16 € |
| 20.000 | 0,04500 € | 900,00 € |
| 28.000 | 0,04419 € | 1.237,32 € |
| 40.000 | 0,04341 € | 1.736,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

