
RM25F1401CT | |
|---|---|
DigiKey Part Number | 4713-RM25F1401CTTR-ND - Tape & Reel (TR) 4713-RM25F1401CT-ND - Cut Tape (CT) 4713-RM25F1401CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1401CT |
Description | RES2512 1% 1.40K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07332 € | 18,33 € |
| 500 | 0,06634 € | 33,17 € |
| 1.000 | 0,06079 € | 60,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05289 € | 211,56 € |
| 8.000 | 0,05011 € | 400,88 € |
| 12.000 | 0,04876 € | 585,12 € |
| 20.000 | 0,04729 € | 945,80 € |
| 28.000 | 0,04645 € | 1.300,60 € |
| 40.000 | 0,04565 € | 1.826,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

