
RM25F12R0CT-U | |
|---|---|
DigiKey Part Number | 4713-RM25F12R0CT-UTR-ND - Tape & Reel (TR) 4713-RM25F12R0CT-UCT-ND - Cut Tape (CT) 4713-RM25F12R0CT-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F12R0CT-U |
Description | RES2512 1% 12 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F12R0CT | Cal-Chip Electronics, Inc. | 1.442 | 4713-UPR25F12R0CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,47440 € | 11,86 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,36432 € | 91,08 € |
| 500 | 0,34460 € | 172,30 € |
| 1.000 | 0,32891 € | 328,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31643 € | 632,86 € |
| 4.000 | 0,30649 € | 1.225,96 € |
| 6.000 | 0,30165 € | 1.809,90 € |
| 10.000 | 0,29639 € | 2.963,90 € |
| 14.000 | 0,29338 € | 4.107,32 € |
| 20.000 | 0,29053 € | 5.810,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

