
RM25F1240CT | |
|---|---|
DigiKey Part Number | 2571-RM25F1240CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25F1240CT |
Description | RES SMD 124 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

