
RM25F1101CT-U | |
|---|---|
DigiKey Part Number | 4713-RM25F1101CT-UTR-ND - Tape & Reel (TR) 4713-RM25F1101CT-UCT-ND - Cut Tape (CT) 4713-RM25F1101CT-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1101CT-U |
Description | RES2512 1% 1.1K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,43740 € | 21,87 € |
| 100 | 0,40340 € | 40,34 € |
| 250 | 0,36888 € | 92,22 € |
| 500 | 0,34894 € | 174,47 € |
| 1.000 | 0,33305 € | 333,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32042 € | 640,84 € |
| 4.000 | 0,31035 € | 1.241,40 € |
| 6.000 | 0,30544 € | 1.832,64 € |
| 10.000 | 0,30012 € | 3.001,20 € |
| 14.000 | 0,29707 € | 4.158,98 € |
| 20.000 | 0,29419 € | 5.883,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

