
RM25F1003CT | |
|---|---|
DigiKey Part Number | 4713-RM25F1003CTTR-ND - Tape & Reel (TR) 4713-RM25F1003CT-ND - Cut Tape (CT) 4713-RM25F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1003CT |
Description | RES2512 1% 100K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06964 € | 17,41 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05763 € | 57,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05004 € | 200,16 € |
| 8.000 | 0,04736 € | 378,88 € |
| 12.000 | 0,04606 € | 552,72 € |
| 20.000 | 0,04464 € | 892,80 € |
| 28.000 | 0,04384 € | 1.227,52 € |
| 40.000 | 0,04307 € | 1.722,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

