
RM25F1002CT | |
|---|---|
DigiKey Part Number | 4713-RM25F1002CTTR-ND - Tape & Reel (TR) 4713-RM25F1002CT-ND - Cut Tape (CT) 4713-RM25F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25F1002CT |
Description | RES2512 1% 10K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06272 € | 15,68 € |
| 500 | 0,05650 € | 28,25 € |
| 1.000 | 0,05154 € | 51,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04448 € | 177,92 € |
| 8.000 | 0,04200 € | 336,00 € |
| 12.000 | 0,04078 € | 489,36 € |
| 20.000 | 0,03947 € | 789,40 € |
| 28.000 | 0,03872 € | 1.084,16 € |
| 40.000 | 0,03801 € | 1.520,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

