
RM20J6R2CT | |
|---|---|
DigiKey Part Number | 4713-RM20J6R2CTTR-ND - Tape & Reel (TR) 4713-RM20J6R2CT-ND - Cut Tape (CT) 4713-RM20J6R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J6R2CT |
Description | RES2010 5% 6.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05016 € | 12,54 € |
| 500 | 0,04480 € | 22,40 € |
| 1.000 | 0,04056 € | 40,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03452 € | 138,08 € |
| 8.000 | 0,03239 € | 259,12 € |
| 12.000 | 0,03136 € | 376,32 € |
| 20.000 | 0,03023 € | 604,60 € |
| 28.000 | 0,02959 € | 828,52 € |
| 40.000 | 0,02898 € | 1.159,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

