
RM20J472CT | |
|---|---|
DigiKey Part Number | 4713-RM20J472CTTR-ND - Tape & Reel (TR) 4713-RM20J472CT-ND - Cut Tape (CT) 4713-RM20J472CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J472CT |
Description | RES2010 5% 4.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03440 € | 17,20 € |
| 1.000 | 0,03087 € | 30,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02584 € | 103,36 € |
| 8.000 | 0,02407 € | 192,56 € |
| 12.000 | 0,02320 € | 278,40 € |
| 20.000 | 0,02227 € | 445,40 € |
| 28.000 | 0,02173 € | 608,44 € |
| 40.000 | 0,02123 € | 849,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

