
RM20J3R3CT | |
|---|---|
DigiKey Part Number | 4713-RM20J3R3CTTR-ND - Tape & Reel (TR) 4713-RM20J3R3CT-ND - Cut Tape (CT) 4713-RM20J3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J3R3CT |
Description | RES2010 5% 3.3 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05100 € | 5,10 € |
| 250 | 0,04264 € | 10,66 € |
| 500 | 0,03786 € | 18,93 € |
| 1.000 | 0,03409 € | 34,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02871 € | 114,84 € |
| 8.000 | 0,02682 € | 214,56 € |
| 12.000 | 0,02590 € | 310,80 € |
| 20.000 | 0,02490 € | 498,00 € |
| 28.000 | 0,02433 € | 681,24 € |
| 40.000 | 0,02379 € | 951,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

