
RM20J361CT | |
|---|---|
DigiKey Part Number | 4713-RM20J361CTTR-ND - Tape & Reel (TR) 4713-RM20J361CT-ND - Cut Tape (CT) 4713-RM20J361CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J361CT |
Description | RES2010 5% 360 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04812 € | 12,03 € |
| 500 | 0,04292 € | 21,46 € |
| 1.000 | 0,03880 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03292 € | 131,68 € |
| 8.000 | 0,03086 € | 246,88 € |
| 12.000 | 0,02985 € | 358,20 € |
| 20.000 | 0,02876 € | 575,20 € |
| 28.000 | 0,02813 € | 787,64 € |
| 40.000 | 0,02754 € | 1.101,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

