
RM20J302CT | |
|---|---|
DigiKey Part Number | 4713-RM20J302CTTR-ND - Tape & Reel (TR) 4713-RM20J302CT-ND - Cut Tape (CT) 4713-RM20J302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J302CT |
Description | RES2010 5% 3K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05170 € | 5,17 € |
| 250 | 0,04340 € | 10,85 € |
| 500 | 0,03856 € | 19,28 € |
| 1.000 | 0,03473 € | 34,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02929 € | 117,16 € |
| 8.000 | 0,02737 € | 218,96 € |
| 12.000 | 0,02644 € | 317,28 € |
| 20.000 | 0,02542 € | 508,40 € |
| 28.000 | 0,02485 € | 695,80 € |
| 40.000 | 0,02430 € | 972,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

