
RM20J2R0CT | |
|---|---|
DigiKey Part Number | 4713-RM20J2R0CTTR-ND - Tape & Reel (TR) 4713-RM20J2R0CT-ND - Cut Tape (CT) 4713-RM20J2R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J2R0CT |
Description | RES2010 5% 2.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05140 € | 5,14 € |
| 250 | 0,04300 € | 10,75 € |
| 500 | 0,03818 € | 19,09 € |
| 1.000 | 0,03438 € | 34,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02896 € | 115,84 € |
| 8.000 | 0,02706 € | 216,48 € |
| 12.000 | 0,02613 € | 313,56 € |
| 20.000 | 0,02512 € | 502,40 € |
| 28.000 | 0,02455 € | 687,40 € |
| 40.000 | 0,02400 € | 960,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

