
RM20J273CT | |
|---|---|
DigiKey Part Number | 4713-RM20J273CTTR-ND - Tape & Reel (TR) 4713-RM20J273CT-ND - Cut Tape (CT) 4713-RM20J273CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J273CT |
Description | RES2010 5% 27K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,03984 € | 9,96 € |
| 500 | 0,03532 € | 17,66 € |
| 1.000 | 0,03173 € | 31,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02662 € | 106,48 € |
| 8.000 | 0,02482 € | 198,56 € |
| 12.000 | 0,02394 € | 287,28 € |
| 20.000 | 0,02300 € | 460,00 € |
| 28.000 | 0,02245 € | 628,60 € |
| 40.000 | 0,02194 € | 877,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

