
RM20J272CT | |
|---|---|
DigiKey Part Number | 4713-RM20J272CTTR-ND - Tape & Reel (TR) 4713-RM20J272CT-ND - Cut Tape (CT) 4713-RM20J272CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J272CT |
Description | RES2010 5% 2.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03489 € | 34,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02942 € | 117,68 € |
| 8.000 | 0,02749 € | 219,92 € |
| 12.000 | 0,02656 € | 318,72 € |
| 20.000 | 0,02554 € | 510,80 € |
| 28.000 | 0,02496 € | 698,88 € |
| 40.000 | 0,02441 € | 976,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

