
RM20J224CT-H | |
|---|---|
DigiKey Part Number | 4713-RM20J224CT-HTR-ND - Tape & Reel (TR) 4713-RM20J224CT-HCT-ND - Cut Tape (CT) 4713-RM20J224CT-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J224CT-H |
Description | RES2010 5% 220K OHM 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08312 € | 20,78 € |
| 500 | 0,07556 € | 37,78 € |
| 1.000 | 0,06955 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06097 € | 243,88 € |
| 8.000 | 0,05795 € | 463,60 € |
| 12.000 | 0,05648 € | 677,76 € |
| 20.000 | 0,05488 € | 1.097,60 € |
| 28.000 | 0,05396 € | 1.510,88 € |
| 40.000 | 0,05310 € | 2.124,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

