
RM20J222CT | |
|---|---|
DigiKey Part Number | 2571-RM20J222CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM20J222CT |
Description | RES SMD 2.2K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

