
RM20J200CT | |
|---|---|
DigiKey Part Number | 4713-RM20J200CTTR-ND - Tape & Reel (TR) 4713-RM20J200CT-ND - Cut Tape (CT) 4713-RM20J200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J200CT |
Description | RES2010 5% 20 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,04950 € | 4,95 € |
| 250 | 0,04136 € | 10,34 € |
| 500 | 0,03672 € | 18,36 € |
| 1.000 | 0,03302 € | 33,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02777 € | 111,08 € |
| 8.000 | 0,02592 € | 207,36 € |
| 12.000 | 0,02503 € | 300,36 € |
| 20.000 | 0,02405 € | 481,00 € |
| 28.000 | 0,02349 € | 657,72 € |
| 40.000 | 0,02297 € | 918,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

