
RM20J151CT | |
|---|---|
DigiKey Part Number | 4713-RM20J151CTTR-ND - Tape & Reel (TR) 4713-RM20J151CT-ND - Cut Tape (CT) 4713-RM20J151CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J151CT |
Description | RES2010 5% 150 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,03860 € | 9,65 € |
| 500 | 0,03414 € | 17,07 € |
| 1.000 | 0,03062 € | 30,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02561 € | 102,44 € |
| 8.000 | 0,02385 € | 190,80 € |
| 12.000 | 0,02299 € | 275,88 € |
| 20.000 | 0,02206 € | 441,20 € |
| 28.000 | 0,02153 € | 602,84 € |
| 40.000 | 0,02103 € | 841,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

