
RM20J150CT | |
|---|---|
DigiKey Part Number | 4713-RM20J150CTTR-ND - Tape & Reel (TR) 4713-RM20J150CT-ND - Cut Tape (CT) 4713-RM20J150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J150CT |
Description | RES2010 5% 15 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04016 € | 10,04 € |
| 500 | 0,03560 € | 17,80 € |
| 1.000 | 0,03198 € | 31,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02683 € | 107,32 € |
| 8.000 | 0,02502 € | 200,16 € |
| 12.000 | 0,02414 € | 289,68 € |
| 20.000 | 0,02318 € | 463,60 € |
| 28.000 | 0,02263 € | 633,64 € |
| 40.000 | 0,02211 € | 884,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

