
RM20F6341CT | |
|---|---|
DigiKey Part Number | 4713-RM20F6341CTTR-ND - Tape & Reel (TR) 4713-RM20F6341CT-ND - Cut Tape (CT) 4713-RM20F6341CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F6341CT |
Description | RES2010 1% 6.34K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05552 € | 27,76 € |
| 1.000 | 0,05061 € | 50,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04362 € | 174,48 € |
| 8.000 | 0,04115 € | 329,20 € |
| 12.000 | 0,03995 € | 479,40 € |
| 20.000 | 0,03865 € | 773,00 € |
| 28.000 | 0,03791 € | 1.061,48 € |
| 40.000 | 0,03720 € | 1.488,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

