
RM20F5601CT | |
|---|---|
DigiKey Part Number | 4713-RM20F5601CTTR-ND - Tape & Reel (TR) 4713-RM20F5601CT-ND - Cut Tape (CT) 4713-RM20F5601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F5601CT |
Description | RES2010 1% 5.6K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06520 € | 16,30 € |
| 500 | 0,05876 € | 29,38 € |
| 1.000 | 0,05367 € | 53,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04641 € | 185,64 € |
| 8.000 | 0,04385 € | 350,80 € |
| 12.000 | 0,04260 € | 511,20 € |
| 20.000 | 0,04125 € | 825,00 € |
| 28.000 | 0,04047 € | 1.133,16 € |
| 40.000 | 0,03974 € | 1.589,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

