
RM20F5112CT | |
|---|---|
DigiKey Part Number | 4713-RM20F5112CTTR-ND - Tape & Reel (TR) 4713-RM20F5112CT-ND - Cut Tape (CT) 4713-RM20F5112CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F5112CT |
Description | RES2010 1% 51.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,04994 € | 24,97 € |
| 1.000 | 0,04538 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03889 € | 155,56 € |
| 8.000 | 0,03661 € | 292,88 € |
| 12.000 | 0,03550 € | 426,00 € |
| 20.000 | 0,03429 € | 685,80 € |
| 28.000 | 0,03360 € | 940,80 € |
| 40.000 | 0,03294 € | 1.317,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

