
RM20F4991CT | |
|---|---|
DigiKey Part Number | 4713-RM20F4991CTTR-ND - Tape & Reel (TR) 4713-RM20F4991CT-ND - Cut Tape (CT) 4713-RM20F4991CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F4991CT |
Description | RES2010 1% 4.99K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05378 € | 26,89 € |
| 1.000 | 0,04896 € | 48,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04210 € | 168,40 € |
| 8.000 | 0,03969 € | 317,52 € |
| 12.000 | 0,03851 € | 462,12 € |
| 20.000 | 0,03724 € | 744,80 € |
| 28.000 | 0,03651 € | 1.022,28 € |
| 40.000 | 0,03582 € | 1.432,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

