
RM20F4751CT | |
|---|---|
DigiKey Part Number | 4713-RM20F4751CTTR-ND - Tape & Reel (TR) 4713-RM20F4751CT-ND - Cut Tape (CT) 4713-RM20F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F4751CT |
Description | RES2010 1% 4.75K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,06468 € | 16,17 € |
| 500 | 0,05830 € | 29,15 € |
| 1.000 | 0,05325 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04604 € | 184,16 € |
| 8.000 | 0,04350 € | 348,00 € |
| 12.000 | 0,04226 € | 507,12 € |
| 20.000 | 0,04092 € | 818,40 € |
| 28.000 | 0,04015 € | 1.124,20 € |
| 40.000 | 0,03942 € | 1.576,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

