
RM20F4643CT-X | |
|---|---|
DigiKey Part Number | 4713-RM20F4643CT-XTR-ND - Tape & Reel (TR) 4713-RM20F4643CT-XCT-ND - Cut Tape (CT) 4713-RM20F4643CT-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F4643CT-X |
Description | RES2010 1% 464K OHM 100PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08416 € | 21,04 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,07042 € | 70,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06174 € | 246,96 € |
| 8.000 | 0,05868 € | 469,44 € |
| 12.000 | 0,05719 € | 686,28 € |
| 20.000 | 0,05557 € | 1.111,40 € |
| 28.000 | 0,05464 € | 1.529,92 € |
| 40.000 | 0,05377 € | 2.150,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

