
RM20F40R2CT | |
|---|---|
DigiKey Part Number | 4713-RM20F40R2CTTR-ND - Tape & Reel (TR) 4713-RM20F40R2CT-ND - Cut Tape (CT) 4713-RM20F40R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F40R2CT |
Description | RES2010 1% 40.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05308 € | 13,27 € |
| 500 | 0,04752 € | 23,76 € |
| 1.000 | 0,04310 € | 43,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03681 € | 147,24 € |
| 8.000 | 0,03460 € | 276,80 € |
| 12.000 | 0,03352 € | 402,24 € |
| 20.000 | 0,03235 € | 647,00 € |
| 28.000 | 0,03168 € | 887,04 € |
| 40.000 | 0,03105 € | 1.242,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

