
RM20F3651CT | |
|---|---|
DigiKey Part Number | 4713-RM20F3651CTTR-ND - Tape & Reel (TR) 4713-RM20F3651CT-ND - Cut Tape (CT) 4713-RM20F3651CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F3651CT |
Description | RES2010 1% 3.65K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,04862 € | 24,31 € |
| 1.000 | 0,04414 € | 44,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03777 € | 151,08 € |
| 8.000 | 0,03552 € | 284,16 € |
| 12.000 | 0,03443 € | 413,16 € |
| 20.000 | 0,03324 € | 664,80 € |
| 28.000 | 0,03257 € | 911,96 € |
| 40.000 | 0,03192 € | 1.276,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

